GCB70DYFR

Heilind Number:SULGCB70DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULGCB70DYFR

Detailed Description

Introducing the GCB70DYFR, a high-performance female PCB connector designed for demanding applications. Made with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a pitch of 1.27mm, it offers precise connectivity for up to 140 positions across two rows. The surface mount termination method and metal board lock mount type guarantee secure attachment to PCBs. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. The cantilever contact type and straight orientation provide ease of use during installation. Measuring at 15.49mm in height and 9.4mm in width, it fits efficiently on circuit boards. With matte tin termination plating, it ensures long-lasting performance. This connector is ideal for high-reliability board-to-board and card edge connections, making it a crucial component in electronic systems. Elevate your connectivity solutions with the GCB70DYFR.