GCB75DHFT

Heilind Number:SULGCB75DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULGCB75DHFT

Detailed Description

Introducing the GCB75DHFT, a high-performance board to board PCB connector designed for demanding industrial applications. With a rugged construction featuring PA9T housing and precision-crafted Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in harsh environments. The 1 A current rating and 300 VAC voltage capability make it suitable for power and data connections. Featuring a dual-row, hairpin contact design with 150 positions spaced at 1.27mm pitch, it offers high-density connectivity. The threaded mount and surface mount termination method provide secure attachment to PCBs. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained layouts. The Matte Tin termination plating ensures durability and longevity. Trust the GCB75DHFT for seamless board-to-board connectivity in your critical systems.