GCB80DHAD

Heilind Number:SULGCB80DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB80DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB80DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULGCB80DHAD

Detailed Description

Introducing the GCB80DHAD, a female board-to-board PCB connector designed for high reliability applications. With two rows and a total of 160 positions, this connector offers secure and efficient connectivity. Its PA9T housing and phosphor bronze contacts ensure durability and stability even in harsh environments, with a voltage rating of 300 VAC. Featuring gold-plated contact pins and matte tin termination, it guarantees excellent signal transmission and corrosion resistance. The right-angle orientation and 1.27mm pitch make it ideal for compact PCB layouts, while the clearance hole mount and thru-hole termination method facilitate easy and secure installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is a reliable choice for aerospace, defense, and other rugged applications. With a connector height of .915 inches and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs.