GCB80DYHD

Heilind Number:SULGCB80DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB80DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB80DYHD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB80DYHD

Detailed Description

The GCB80DYHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of electronic devices. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. With 160 positions spread across 2 rows, this connector offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in industrial and aerospace applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. The matte tin termination plating ensures excellent solderability. Trust the GCB80DYHD for high-reliability performance in your next project.