GCB85DHHD

Heilind Number:SULGCB85DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB85DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB85DHHD
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:170
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB85DHHD

Detailed Description

Introducing the GCB85DHHD, a cutting-edge PA9T & Phosphor Bronze connector designed for high-performance applications. With an amperage rating of 1A and a voltage tolerance of 300VAC, this female connector boasts exceptional power handling capabilities. Featuring two rows with a pitch of 1.27mm, it offers a total of 170 positions for seamless connectivity. The contact material, made of Phosphor Bronze with Gold plating, ensures reliable signal transmission. Its hairpin contact type and straight orientation guarantee efficient data transfer. With a clearance hole mount type and thru-hole termination method, installation is a breeze. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating adds durability and longevity. Classified under Board to Board PCB Connectors and Card Edge Connectors, the GCB85DHHD is a top choice for professionals seeking high-quality connectors.