GCB90DHBD

Heilind Number:SULGCB90DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHBD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHBD

Detailed Description

Crafted for high-performance connectivity, the GCB90DHBD Board To Board PCB Connector is a female connector boasting PA9T and Phosphor Bronze construction, ensuring durability and efficient signal transmission. With two rows and a clearance hole mount type, this connector offers easy installation. Featuring a 1A amperage and 300VAC voltage, it guarantees reliable power delivery. The gold-plated Hairpin contacts provide optimal conductivity, while the Matte Tin termination ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With 180 positions and a pitch of 1.27mm (.05 inches), it allows for versatile connections. Its right-angle orientation, compact design (23.24mm x 9.4mm), and .17-inch tail length make it ideal for space-constrained applications. Whether used in industrial machinery, telecommunications, or aerospace systems, the GCB90DHBD is a dependable solution for your connectivity needs.