| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB91DHFD-S621 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 182 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 182 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | MCA |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB91DHFD-S621 |
GCB91DHFD-S621
| Heilind Number: | SULGCB91DHFD-S621 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB91DHFD-S621 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB91DHFD-S621, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and phosphor bronze construction, this connector ensures optimal conductivity even in demanding environments. With a current rating of 1A and a voltage tolerance of 300VAC, it's perfect for power and signal transmission. The female gender, hairpin contact type, and straight orientation make it easy to integrate into your PCB layout. With 182 positions and a pitch of 1.27mm, it offers ample connectivity options. The surface mount termination method and matte tin plating guarantee secure and durable attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the GCB91DHFD-S621 for seamless board-to-board connections with uncompromising performance.

