GCB91DHNR-S621

Heilind Number:SULGCB91DHNR-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB91DHNR-S621
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB91DHNR-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:182
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:182
SKU:SULGCB91DHNR-S621

Detailed Description

Our GCB91DHNR-S621 connector, crafted from PA9T and featuring Phosphor Bronze contact material with Gold plating, ensures reliable performance in demanding environments. Designed for female connectors with two rows and a 1.27mm pitch, it offers seamless integration on metal boards through its board lock mount type and Thru Hole termination method. With a maximum amperage of 1A and a voltage rating of 300VAC, this connector guarantees efficient power transmission. Its Hairpin contact type, straight orientation, and 182 positions cater to diverse connectivity needs. Operating within a wide temperature range of -65 to 125°C, it is suitable for rugged applications. Measuring at a compact height of 15.49mm and width of 9.4mm, with a tail length of 3.18mm, this connector is space-efficient while maintaining robust connectivity. With Matte Tin termination plating and compliance with high-reliability standards, it is ideal for use in board-to-board and card edge connections, making it a versatile solution for various PCB applications.