GCB92DHAD-S329

Heilind Number:SULGCB92DHAD-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB92DHAD-S329
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB92DHAD-S329
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:184
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB92DHAD-S329

Detailed Description

Introducing GCB92DHAD-S329, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows of 184 hairpin contacts made of durable PA9T and Phosphor Bronze with Gold plating, ensuring optimal signal conductivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it's suitable for various electronic applications. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the thru-hole termination method and matte tin plating guarantee secure and durable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact size, measuring 9.4mm (.37 in) in width and .915 in (23.24mm) in height, makes it perfect for space-constrained designs. Elevate your PCB connectivity with the GCB92DHADS329.