GCB95DYRD

Heilind Number:SULGCB95DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DYRD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:190
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB95DYRD

Detailed Description

Introducing SKU GCB95DYRD, a high-quality board-to-board PCB connector designed for reliable and efficient connectivity. With a pitch of 1.27mm and two rows accommodating 190 positions, this connector offers ample functionality for your electronic assembly needs. The female connector, featuring a clearance hole mount type and cantilever contact design, ensures secure and stable connections. Constructed with PA9T and phosphor bronze materials, it guarantees durability and optimal performance. Gold contact plating and matte tin termination plating further enhance conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage of 300 VAC, it is suitable for diverse applications. Its compact dimensions of 9.4mm in width and 15.49mm in height make it space-efficient without compromising functionality. Whether for industrial, commercial, or consumer electronics, this connector is a perfect choice for seamless PCB connectivity.