GCC05MMMN

Heilind Number:SULGCC05MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05MMMN
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:10
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05MMMN

Detailed Description

Introducing the GCC05MMMN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This male connector features two rows with a pitch of 2.54mm, allowing for seamless integration on PCBs. The termination method, wire wrap, ensures secure and durable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. Its straight orientation and 10 positions make it versatile for various circuit configurations. The connector's robust construction, with a tail length of 14.22mm and operating temperature range of -65 to 150°C, ensures durability in harsh environments. Matte tin termination plating enhances solderability. With its compact design, measuring 13.72mm in height and 9.4mm in width, it saves space on PCBs. Perfect for applications requiring high reliability, the GCC05MMMN is a top choice for engineers and manufacturers in the electronics industry.