GCC06DCBT-S189

Heilind Number:SULGCC06DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCBT-S189

Detailed Description

SKU GCC06DCBT-S189 features a high-quality PA9T and Phosphor Bronze construction, ensuring durability and reliable performance in various applications. With a 3A amperage and 700VAC voltage rating, this female connector is suitable for power and signal transmission. Boasting two rows and a threaded mount type for secure installation, it offers 12 hairpin contacts with gold plating for excellent conductivity. The right-angle orientation and .18-inch tail length facilitate convenient PCB connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with dimensions of .61 inches in height and 9.4mm in width, makes it space-efficient on the board. Certified to meet stringent quality standards, this GCC06DCBTS189 connector is an essential component for high-reliability electronic systems.