GCC06DCCS-S189

Heilind Number:SULGCC06DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCCS-S189

Detailed Description

Introducing the GCC06DCCS-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a durable construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. Its two rows of Hairpin contact pins, arranged in a 2.54mm pitch, provide a total of 12 positions for seamless board-to-board connections. The right-angle orientation and side hole mount type offer versatile installation options, while Thru Hole termination method with Matte Tin plating guarantees secure attachment. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving solutions without compromising on performance. Trust in the GCC06DCCS-S189 for efficient and durable board-to-board connectivity.