| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DCKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCC06DCKN |
GCC06DCKN
| Heilind Number: | SULGCC06DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC06DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 12 positions, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable electrical connections. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. Its straight orientation and female gender make it easy to integrate, with a voltage rating of 700VAC and an amperage of 3A providing ample power handling capacity. Perfect for industrial and commercial use, this connector is a vital component for your connectivity needs.

