GCC06DCKT

Heilind Number:SULGCC06DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCKT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCKT

Detailed Description

Introducing the GCC06DCKT, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T & Phosphor Bronze construction, this connector ensures durability and reliable conductivity. With a 3A amperage rating and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a loop bellow contact type with gold plating on phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. With 12 positions and a 2.54mm pitch, it allows for efficient PCB connectivity. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating ensures solderability. Compact in size, with dimensions of .61in height and 9.4mm width, it's space-efficient. Whether for aerospace, industrial, or telecommunications, the GCC06DCKT is the perfect choice for high-reliability applications.