GCC06DCTD

PA9T & PHOSPHOR BRONZE .0

The GCC06DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a low profile and straight orientation, it's ideal for compact designs. Offering 12 positions in a 2-row configuration, it allows for versatile connectivity. Its thru-hole termination method and clearance hole mounting make installation easy. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees excellent performance and durability. This connector, with a pitch of 2.54mm and an amperage rating of 3A, is essential for high-speed and high-power applications in aerospace, defense, and industrial sectors. The Matte Tin termination plating ensures long-term reliability. Trust the GCC06DCTD for seamless and robust board-to-board connections in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCTD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC06DCTD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: