GCC06DCTN

Heilind Number:SULGCC06DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCTN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCTN

Detailed Description

Introducing SKU GCC06DCTN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. This female connector features two rows of 12 hairpin contact positions, ideal for secure and reliable mating. Constructed with PA9T and durable phosphor bronze, it ensures longevity and performance in demanding environments. With a pitch of 2.54mm, it offers easy integration into PCB layouts. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent electrical requirements. Its straight orientation, no-mounting design, and tail length of 4.32mm provide versatility in installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various applications. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it optimizes space utilization. Perfect for high-reliability electronic systems, the GCC06DCTN is a top choice for engineers seeking premium-quality connectivity solutions.