GCC06DCTT-S288

Heilind Number:SULGCC06DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCTT-S288

Detailed Description

The GCC06DCTT-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a compact design and two rows of 12 female contacts, it offers ample connectivity options. Made of PA9T and featuring Phosphor Bronze contact material with gold plating, it ensures excellent conductivity and durability even in demanding environments. The threaded mount type and card extender termination method guarantee secure and stable attachment. Operating at an impressive 700 VAC and 3A, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation further enhance its functionality. With a tail length of 3.94mm and a connector height of 15.49mm, it fits seamlessly into circuit boards. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and termination plating of matte tin, it is a reliable choice for industrial and commercial use. Whether for telecommunications, aerospace, or consumer electronics, the GCC06DCTT-S288 delivers optimal performance and longevity.