GCC06DKJS

Heilind Number:SULGCC06DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKJS

Detailed Description

This PA9T & Phosphor Bronze 0.1" pitch female connector, with SKU GCC06DKJS, is designed for high reliability board-to-board and card edge connections. Featuring two rows of 12 cantilever contacts plated with gold and mounted through side holes, it ensures secure and efficient signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various electronic applications. Its rugged construction, including a matte tin termination plating, guarantees durability in harsh environments. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in demanding industrial settings. Compact in size with a height of 13.97mm and a width of 9.4mm, it offers space-saving connectivity solutions. Trust in the reliability and performance of the GCC06DKJS for your critical electronic connections.