GCC06DKMN

Heilind Number:SULGCC06DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKMN

Detailed Description

Enhance your board-to-board connectivity with the GCC06DKMN connector. Designed for high reliability, this Female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal performance and durability even in harsh environments. With a pitch of 2.54mm and 12 positions spread across 2 rows, it offers versatile connectivity options. The Wire Wrap termination method and Cantilever contact type guarantee secure and efficient connections. Operating at a voltage of 700 VAC and a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-limited PCB designs. Trust the GCC06DKMN for seamless and reliable board-level connections.