GCC06DKST

Heilind Number:SULGCC06DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKST

Detailed Description

The GCC06DKST is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T and phosphor bronze construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the needs of various applications. The female connector, with two rows of 12 positions each, ensures secure connections. Its threaded mount type and thru-hole termination method provide stability during assembly. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee optimal signal integrity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Its cantilever contact type and straight orientation facilitate easy mating. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether used in aerospace, defense, or telecommunications, the GCC06DKST ensures reliable connectivity in critical systems.