GCC06DPBI

PA9T & PHOSPHOR BRONZE .0

The GCC06DPBI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this female connector offers superior durability and performance. Operating at a voltage of 700 VAC and an amperage of 3A, it ensures efficient power delivery. The threaded, right-angle mount type with a tail length of 2.54mm allows for secure and space-saving installation. Boasting a double-point contact type and two rows of 12 positions, it guarantees a stable and uninterrupted connection. Gold contact plating and matte tin termination plating not only enhance conductivity but also ensure longevity, even in harsh environments. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Whether used in aerospace, telecommunications, or industrial equipment, the GCC06DPBI is the perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPBI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC06DPBI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: