GCC06DPNH
PA9T & PHOSPHOR BRONZE .0
The GCC06DPNH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a durable construction with PA9T and phosphor bronze materials, this female connector offers a secure and efficient connection. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for use in various systems. The double-point contact design ensures excellent conductivity, while the gold contact plating enhances corrosion resistance. With 12 positions and a clearance hole mount type, it facilitates easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, the GCC06DPNH is ideal for industrial and commercial applications.
Product Category: | |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Part Number: | Sullins Connector Solutions GCC06DPNH |
Amperage: | 3 A |
Gender: | Female |
Number of Rows: | 2 |
Mount Type: | Clearance Hole |
Termination Method: | Card Extender |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Voltage: | 700 VAC |
Contact Type: | Double Point |
Orientation: | Straddle |
Number of Positions: | 12 |
Tail Length: | 15.12 mm, .595 in |
Operating Temperature Range: | -65 - 125 °C |
Connector Height: | 14.22 mm, .56 in |
Connector Width: | 10.16 mm, .4 in |
Termination Plating: | Matte Tin |
SKU: | SULGCC06DPNH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |