GCC06DPSH

Heilind Number:SULGCC06DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DPSH

Detailed Description

Introducing the GCC06DPSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A, voltage resistance up to 700VAC, and an operating temperature range of -65 to 125°C, it guarantees stable performance under varying conditions. The double-point contact design and two rows of 12 positions offer secure connectivity, while the clearance hole mount and thru-hole termination method facilitate easy installation. Measuring just 15.49mm in height and 10.16mm in width, it's a compact yet powerful solution for your connectivity needs. Trust the GCC06DPSH for efficient and durable PCB connections in industrial, aerospace, and other hi-rel applications.