GCC06DPSS

Heilind Number:SULGCC06DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPSS

Detailed Description

Introducing the GCC06DPSS, a high-performance female board-to-board PCB connector designed for precision and reliability. Featuring two rows with a total of 12 positions, this connector is perfect for applications requiring secure data transmission. With a contact material of gold-plated phosphor bronze and a termination method of through-hole soldering, it ensures optimal conductivity and durability. The double-point contact type guarantees stable connections, while the side-hole mount and straight orientation offer easy installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent industrial standards. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Trust the GCC06DPSS for seamless connectivity in your electronic systems.