GCC06DREI-S13

PA9T & PHOSPHOR BRONZE .0

The GCC06DREI-S13, a high-performance female board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers seamless connectivity in electronic assemblies. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts guarantee optimal conductivity, while the termination method using a card extender ensures secure attachment. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its full bellow contact type and straddle orientation further enhance its performance, making it an essential component for demanding electronic systems. With 12 positions and a tail length of 5.33mm (.21 in), it provides ample connectivity options while maintaining a compact design. The matte tin termination plating not only adds to its longevity but also complies with RoHS standards. Whether in aerospace, defense, or industrial settings, the GCC06DREI-S13 delivers unmatched quality and performance. Elevate your connectivity solutions with this exceptional PCB connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DREI-S13
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULGCC06DREI-S13

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: