GCC06DRXN

Heilind Number:SULGCC06DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRXN

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GCC06DRXN connector is engineered for reliable performance in electrical applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. This female connector offers two rows of 12 positions each, with a 2.54mm pitch for easy connectivity. The contact material is gold-plated phosphor bronze, guaranteeing optimal conductivity. Designed for thru-hole termination, it boasts a straight orientation and a tail length of 4.7mm. With an operating temperature range of -65 to 125°C, it is suitable for use in various environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet sturdy. The matte tin termination plating enhances its durability. Ideal for board-to-board and card edge connections, this connector is a reliable solution for your PCB assembly needs.