GCC06DTBH-S189

Heilind Number:SULGCC06DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DTBH-S189

Detailed Description

The GCC06DTBH-S189 is a high-performance board-to-board PCB connector designed for critical applications. With a contact material of PA9T and Phosphor Bronze, it ensures reliable conductivity. Featuring a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The gold-plated contacts offer superior signal transmission and durability. This connector, with its 12 positions and right-angle orientation, allows for efficient PCB connectivity in tight spaces. Operating seamlessly in temperatures ranging from -65 to 125 °C, it guarantees performance in extreme environments. The clearance hole mount type and thru-hole termination method make installation easy and secure. With a compact design and a height of 15.49 mm, it saves valuable board space. Ideal for aerospace, defense, and industrial applications, the GCC06DTBH-S189 is a dependable choice for high-reliability connectivity needs.