| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC06DTBH |
GCC06DTBH
| Heilind Number: | SULGCC06DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DTBH |
| ECAD Model: |
Specifications
Detailed Description
The GCC06DTBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliability. With a pitch of 2.54mm and a voltage rating of 700VAC, it supports high-speed data transfer while maintaining safety standards. The connector offers 12 positions in a dual-row configuration, making it ideal for complex circuitry. Its right-angle orientation and clearance hole mount type facilitate easy and secure installation. Gold-plated contacts guarantee excellent conductivity, while matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, it suits harsh environments. Whether in aerospace, defense, or industrial settings, the GCC06DTBH excels in performance and longevity.

