GCC06MMSD

Heilind Number:SULGCC06MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06MMSD

Detailed Description

Introducing the GCC06MMSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a sleek male gender, this connector features two rows of 12 positions each, ensuring ample connectivity options. The clearance hole mount type and thru-hole termination method guarantee secure and stable installation. Crafted with durable PA9T housing and precision-machined phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. With a pitch of 2.54mm (.1in) and a compact size of 13.72mm (.54in) in height and 9.4mm (.37in) in width, it's perfect for space-constrained designs. Trust in the GCC06MMSD for seamless connectivity in your next project.