GCC07DRXI

PA9T & PHOSPHOR BRONZE .0

The GCC07DRXI, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding applications. This female connector features a pitch of 2.54mm (.1 in) and is constructed with PA9T and Phosphor Bronze, ensuring excellent conductivity and durability. Rated for up to 700VAC and 3A, it is suitable for power and signal transmission. The threaded mount type and straight orientation make for secure installations, while the full bellow contact type accommodates two rows of 14 positions, offering ample connectivity options. With gold contact plating and matte tin termination plating, this connector guarantees low contact resistance and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. Elevate your PCB connectivity with the GCC07DRXI.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DRXI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULGCC07DRXI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: