GCC07DRYI-S13

Heilind Number:SULGCC07DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC07DRYI-S13

Detailed Description

The GCC07DRYI-S13 is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets the needs of power and signal transmission in industrial settings. The connector offers 14 positions in a 2-row configuration, with a pitch of 2.54mm (.1 in) for easy installation on PCBs. Its threaded mount type and card extender termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straddle orientation and full bellow contact type further enhance its performance. With a tail length of 10.8mm (.425 in) and compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves space on the PCB while ensuring efficient signal transmission. The termination plating of matte tin adds to its reliability. Ideal for hi-rel applications, the GCC07DRYI-S13 is a top choice for board-to-board and card edge connections in aerospace, defense, and industrial electronics.