GCC08DCAD-S189

Heilind Number:SULGCC08DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCAD-S189

Detailed Description

Introducing the GCC08DCAD-S189, a high-performance board-to-board connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of high-power environments. Its two rows of 16 hairpin contact positions, spaced at a pitch of 2.54mm, offer efficient signal transmission. The clearance hole mount type and thru-hole termination method provide secure and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Its right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained PCB layouts. Matte tin termination plating ensures reliable performance over the long term. Trust the GCC08DCAD-S189 for your connectivity needs in aerospace, defense, and other hi-rel applications.