| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DCBH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC08DCBH-S189 |
GCC08DCBH-S189
| Heilind Number: | SULGCC08DCBH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DCBH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC08DCBH-S189, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring 16 gold-plated phosphor bronze contacts in a right-angle orientation, it offers secure and efficient connectivity. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact design, measuring just 9.4mm (.37 in) in width and .61 in (15.49mm) in height, saves valuable board space. Certified for quality and performance, the GCC08DCBH-S189 is the ideal choice for critical electronic systems.

