GCC08DCSH

Heilind Number:SULGCC08DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCSH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DCSH

Detailed Description

The GCC08DCSH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of 16 female contacts made of durable PA9T and Phosphor Bronze with gold plating, it ensures efficient conductivity with a current rating of 3A and a voltage capacity of 700VAC. The contact type, Hairpin, and termination method, Thru Hole, guarantee secure and stable connections. With a pitch of 2.54mm (.1 in) and a compact design measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in various industries, from aerospace to telecommunications. The GCC08DCSH is the perfect choice for high-reliability connectivity solutions.