GCC08DCSS-S288

Heilind Number:SULGCC08DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCSS-S288

Detailed Description

Introducing the GCC08DCSS-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures durability and consistent signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The female connector with two rows and Hairpin contacts offers secure mating, while the side hole mount and card extender termination method facilitate easy installation. With a pitch of 2.54mm, it allows for precise alignment on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances conductivity and solderability. With 16 positions and a connector height of 15.49mm, it provides ample connectivity options while optimizing space usage. The GCC08DCSS-S288 is the perfect choice for high-reliability systems requiring robust board-to-board connections. Elevate your electronic designs with this top-of-the-line connector.