GCC08DKND

Heilind Number:SULGCC08DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKND

Detailed Description

Introducing the GCC08DKND, a high-performance board-to-board connector designed for demanding applications. This connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two-row design with 16 positions offers ample connectivity options. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation allow for secure and stable connections. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of industrial and commercial applications. Trust the GCC08DKND for dependable board-to-board connectivity.