GCC08DKSS

Heilind Number:SULGCC08DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DKSS

Detailed Description

GCC08DKSS is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity and durability. With a current rating of 3A and voltage capability up to 700VAC, it meets stringent power requirements. The connector, with two rows of 16 positions each, offers ample connectivity in a compact form, with a pitch of 2.54mm. Its cantilever contact type and straight orientation facilitate easy mating. The termination method is through-hole, with matte tin plating for efficient soldering. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With a low profile of 15.49mm and a width of 9.4mm, it enables space-saving PCB layouts. Ideal for high-reliability industries, the GCC08DKSS ensures optimal performance in critical electronic systems.