| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DKUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGCC08DKUN |
GCC08DKUN
| Heilind Number: | SULGCC08DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DKUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC08DKUN, a high-performance PA9T & Phosphor Bronze female connector designed for seamless board-to-board PCB and card edge connectivity. With a compact form factor and a 2-row configuration, this connector offers 16 cantilever contact positions, each plated with durable gold for optimal signal transfer. Featuring a 2.54mm pitch and a 700VAC voltage rating, it ensures reliable power and data transmission even in demanding environments. The right-angle orientation and thru-hole termination method make installation easy, while the matte tin plating guarantees long-term durability. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for high-reliability applications where performance is non-negotiable. Upgrade your connectivity solutions with the GCC08DKUN.

