GCC08DPRS

Heilind Number:SULGCC08DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DPRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DPRS

Detailed Description

Introducing the GCC08DPRS, a high-performance board-to-board PCB connector designed for maximum reliability in demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, double-point contact type, and side hole mount make it versatile for various setups. With 16 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The gold-plated contacts and matte tin termination ensure excellent conductivity and durability. Measuring just 14.22mm in height and 10.16mm in width, it is compact yet powerful. Trust the GCC08DPRS for secure and efficient board-to-board connections in aerospace, defense, and industrial systems.