GCC08DRSN-S288

Heilind Number:SULGCC08DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRSN-S288

Detailed Description

Introducing SKU GCC08DRSN-S288, a high-performance board-to-board PCB connector perfect for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The female connector with two rows and 16 positions offers versatile compatibility. Utilizing a card extender termination method and Loop Bellow contact type, it guarantees secure and stable connections. With a pitch of 2.54mm and orientation for straddle mounting, it suits various PCB layouts. Its wide operating temperature range of -65 to 125°C makes it ideal for harsh environments. The Matte Tin termination plating enhances durability. From aerospace to industrial applications, this connector, categorized under hi-rel standards, is a trusted solution for critical connectivity needs.