GCC08DRYS-S13

PA9T & PHOSPHOR BRONZE .0

The GCC08DRYS-S13 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures exceptional durability and performance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for use in a wide range of electronic systems. The female connector has a current rating of 3A and is designed for side hole mounting, with a straddle orientation for easy installation. Each of the 16 positions is gold-plated for optimal conductivity, while the matte tin termination plating offers excellent solderability. Operating temperature range of -65 to 125 °C makes it ideal for harsh environments. The GCC08DRYS-S13 is a top-of-the-line solution for your board-to-board connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRYS-S13
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULGCC08DRYS-S13

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: