GCC08DSXS

Heilind Number:SULGCC08DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULGCC08DSXS

Detailed Description

Introducing the GCC08DSXS, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a pitch of 2.54mm (.1in) and a straight orientation, this connector features eight positions and a side hole mount type for efficient installation. Constructed with durable PA9T and Phosphor Bronze materials, it offers a current rating of 3A and a voltage capacity of 700VAC, making it suitable for a wide range of applications. The gold-plated contacts ensure optimal conductivity, while the full bellow contact type provides secure connections. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, makes it ideal for space-constrained layouts. Trust the GCC08DSXS for dependable performance in your next project.