GCC08DTAH-S189

Heilind Number:SULGCC08DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DTAH-S189

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GCC08DTAH-S189 connector is designed for reliable performance in electronic applications. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, this female connector is ideal for power transmission. Its two rows of 16 loop bellow contacts, plated with gold for optimal conductivity, ensure secure connections. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this right angle orientation connector is suitable for various environments. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it space-efficient on circuit boards. Compliant with industry standards for board-to-board and card edge connections, this matte tin-plated connector guarantees long-term performance and reliability. Perfect for demanding electronic systems, the GCC08DTAHS189 is a top choice for engineers seeking high-quality connectors.