GCC08DTMT-S189

Heilind Number:SULGCC08DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTMT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DTMT-S189

Detailed Description

Introducing the GCC08DTMT-S189, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections in any application. The loop bellow contact type, made of PA9T & Phosphor Bronze with gold plating, guarantees excellent conductivity and durability, suitable for demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards for power transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of electronic devices. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating ensures optimal soldering performance, making installation quick and easy. Certified for quality and performance, this connector is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the GCC08DTMT-S189.