GCC10DCBD-S189

Heilind Number:SULGCC10DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DCBD-S189

Detailed Description

Introducing the GCC10DCBD-S189, a high-performance board to board PCB connector designed to meet the demands of advanced electronic systems. This female connector, with two rows and twenty positions, guarantees seamless connectivity with a pitch of 2.54mm. Crafted with precision, it features PA9T and Phosphor Bronze construction, ensuring durability and reliable performance. The gold-plated hairpin contacts offer optimal conductivity, while the clearance hole mount and thru-hole termination method facilitate easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Trust in the GCC10DCBD-S189 for efficient and secure board-level connections in your electronic designs.