| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DCCD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC10DCCD-S189 |
GCC10DCCD-S189
| Heilind Number: | SULGCC10DCCD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DCCD-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC10DCCD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 20-position, dual-row design allows for versatile connectivity options. Its right-angle orientation and clearance hole mount type make it easy to integrate into PCB layouts. Gold-plated contacts and matte tin termination ensure excellent conductivity and durability. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Perfect for aerospace, automotive, and industrial applications, the GCC10DCCD-S189 meets the highest standards for performance and reliability.

