GCC10DCSN-S288

Heilind Number:SULGCC10DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DCSN-S288

Detailed Description

The GCC10DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row female interface with 20 positions, it ensures secure and reliable connectivity. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, this connector offers excellent durability and conductivity. With a pitch of 2.54mm, it allows for precise mating on PCBs. The hairpin contact type and straddle orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for harsh environments. The termination method of card extender and termination plating of matte tin guarantee efficient assembly. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for aerospace, defense, and industrial applications, the GCC10DCSN-S288 is a top choice for high-reliability connectivity needs.