GCC10DCSS-S288

Heilind Number:SULGCC10DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DCSS-S288

Detailed Description

The GCC10DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is built for reliability in harsh environments with an operating temperature range of -65 to 125°C. Its 20 positions offer ample connectivity, with a side-hole mount type and card extender termination method for easy installation. The female gender and two rows design ensure compatibility with a wide range of systems. Made with PA9T and phosphor bronze materials, and gold-plated for optimal conductivity, it guarantees efficient signal transmission at a voltage of 700 VAC and an amperage of 3A. With a hairpin contact type and straddle orientation, it ensures secure connections. The matte tin termination plating enhances durability. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it's suitable for space-constrained applications. Ideal for use in aerospace, defense, and industrial sectors, this connector, bearing the acronym GCC10DCSS-S288, meets the highest standards for performance and reliability.