GCC10DCTN-S288

PA9T & PHOSPHOR BRONZE .0

The GCC10DCTN-S288 is a high-performance board-to-board PCB connector designed for robust and reliable power and signal transmission in demanding applications. With a pitch of 2.54mm and two rows of contacts, this female connector offers secure connectivity. Rated for up to 700VAC and 3A, it ensures efficient power delivery. Constructed with PA9T and featuring gold contact plating on phosphor bronze, it guarantees excellent conductivity and durability. The hairpin contact design and matte tin termination plating further enhance its reliability. With a compact size of 9.4mm in width and 15.49mm in height, it is suitable for space-constrained installations. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial and commercial applications. Trust the GCC10DCTN-S288 for seamless board-to-board connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCTN-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC10DCTN-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: